Micro Commercial ComponentsMPSA93-APGP BJT
Trans GP BJT PNP 200V 0.5A 625mW 3-Pin TO-92 Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 200 | |
| 200 | |
| 5 | |
| 0.5@2mA@20mA | |
| 0.5 | |
| 25@1mA@10V|40@10mA@10V|25@30mA@10V | |
| 625 | |
| -55 | |
| 150 | |
| Ammo | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.7(Max) |
| Verpackungsbreite | 3.68(Max) |
| Verpackungslänge | 4.7(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Formed |
Thanks to Micro Commercial Components, your circuit can handle high levels of voltage using the PNP MPSA93-AP general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 625 mW. It has a maximum collector emitter voltage of 200 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

