| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 4 | |
| 0.5@10mA@250mA | |
| 0.5 | |
| 100@50mA@1V|50@250mA@1V | |
| 1000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Through Hole |
| Verpackungshöhe | 7.87(Max) mm |
| Verpackungsbreite | 4.19(Max) mm |
| Verpackungslänge | 5.21(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Formed |
Jump-start your electronic circuit design with this versatile PNP MPSW56RLRAG GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 4 V. Its maximum power dissipation is 1000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 4 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

