PHOENIX CONTACTMPT 0.5/ 4-2.54Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 6A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 2.54 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| Cardboard | |
| 1.2 | |
| 10.62 | |
| 6.2 | |
| 8.5 | |
| Green | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this MPT 0.5/ 4-2.54 PCB terminal block from Phoenix Contact. It has a straight body orientation. It has a maximum voltage rating of 63 V. This is a 1-row connector. Its pitch is 2.54 mm. MPT 0.5/ 4-2.54 is housed in polyamide. This device has a maximum current rating of 6 A. Its wire is 20-26 AWG. This product is 10.62 mm long, 8.5 mm tall and 6.2 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

