Bel Power SolutionsMPU150 4000AC-DC-Spannungsversorgung
AC/DC Power Supply Quad-OUT 5V/12V/12V/5V 30A/8A/3A/2A 150W
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching | |
| U Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|12 | |
| 30|8|3|2 | |
| 150(Typ) | |
| 85 | |
| 264 | |
| 36 | |
| 75 | |
| 2600VDC | |
| 0.4% | |
| 1% | |
| 3(rms) | |
| 47 to 63 | |
| 75(Typ) | |
| Pin Terminal Block | |
| No | |
| 1% | |
| 0 | |
| 50 | |
| Befestigung | Screw |
| Verpackungshöhe | 38.1 mm |
| Verpackungsbreite | 106.7 mm |
| Verpackungslänge | 203.2 mm |
Power your device with direct current by using this MPU150-4000 AC to DC power supply from Bel Power Solutions to convert an alternating current source to a direct current supply. It has a voltage of 5|12|12|5 V and maximum output power of 150(Typ) W. This part's 4 outputs can handle a current up to 30|8|3|2 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

