KEMET CorporationMPXV1D0520LR15Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Metal 16.9A 0.0039Ohm DCR 2220 T/R Automotive AEC-Q200
METCOM Power Inductor MPXV Series
AECQ200 qualified, IATF 16949 production & up to 155°C
METCOM MPXV Automotive Qualified Power Inductors are metal composite inductors ideal for use in DC to DC switching power supplies for automotive applications.
Applications
- • Input filtering (π or LC)
- • Buck- or boost SMPS DC/DC output filtering
- • LED front lighting
- • Small drives for waterpumps and power steering
- • Autonomous drive & ADAS
- • Displays & multimedia
- • Battery management
Benefits
- • Low DC resistance
- • Large range (>200 parts)
- • Known PCB footprint
- • High temperature (≤155°C)
- • High stability & quality
- • AECQ, IATF & PPAP
METCOM MPXV Series Selection Guide

METCOM Design Advantages
Using METCOM over traditional ferrite inductors provides:
- • Smaller Footprint
- • High permeability
- • High saturation flux density
- • The core’s high saturation flux density enables a stronger magnetic field
- • Perfect for DC-DC converters with switching frequencies from 30KHz to 1 MHz
- • Power filtering, using KEMET’s capacitor to create LC filters on high current paths
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 0.15u | |
| 30 | |
| 20% | |
| 100K | |
| 16.9 | |
| 22 | |
| 0.0039 | |
| 190M | |
| 2 | |
| 2220 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 5.5 | |
| Surface Mount | |
| 5.2 | |
| 2 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

