WIMAMPY20W1150FA00MSSDKondensator, Kunststofffilm
Cap Film Suppression Y2 0.0015uF 1000VDC/250VAC Paper 20%( 13.5 X 4 X 8.5mm) Radial 10mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| RFI Suppression | |
| 0.0015uF | |
| 20% | |
| 1000VDC|250VAC | |
| Paper | |
| Through Hole | |
| Radial | |
| 10 | |
| Y2 | |
| 13.5 X 4 X 8.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 13.5(Max) | |
| 4(Max) | |
| 8.5(Max) | |
| 0.632 | |
| 0.6 | |
| 6 |
This rfi suppression MPY20W1150FA00MSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 20%. Its capacitance value is 0.0015uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The MPY20W1150FA00MSSD part has a radial termination style. This product is 13.5(Max) mm long, 8.5(Max) mm tall and 4(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

