AirbornMQ-222-015-213-0000Steckverbinder, D-Sub
Conn Micro-D SKT 15 POS 0.635mm Solder Cup ST Cable Mount 15 Terminal 1 Port
M Series Micro-D Connectors
The Molex AirBorn Micro-D Connectors offer a connector density that is four times greater than that of traditional D-sub connectors. Their durable housings, dependable performance in the field, and built-in automatic polarization make Micro-D Connectors an excellent choice for achieving significant space reduction in printed circuit boards and packaging designs.
Additional content
- Download Product Catalog: AirBorn Micro-D Connectors
Key Features
- 0.050" (1.27mm) contact spacing
- Sizes 9-128 contacts
- Board mount available in SMT, PTH or Card Edge terminations
- IO available as solder cup or with flying leads
- Metal and plastic body options
- Rugged low-profile body available
- 4 reliable points-of-contact
- Backshells, Connector Savers & Dust Covers available
Why M Series Micro-D Connectors:
- Extremely rugged & reliable: The M Series contact system utilizes 4 points-of-contact system ensures contact is maintained no matter how rough the ride.
- Space flight heritage: AirBorn M Series are space-grade Micro D Connectors. Customers can use the part number modification guide to specify space screening and qualification testing when ordering.
- High Temp Micro Ds handle the heat: With safe operating temperatures spanning -55°C to 205°C and superior vibration resistance, the high-temperature Micro D options fit the bill for downhole drilling.
Industries
- Military & Defense
- Aerospace
- Medical Equipment
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

