NKK SwitchesMRA403-ADrehschalter
Switch Rotary 4P3T 3 Knob Shaft PC Pins 0.25A 125VAC
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Knob Shaft | |
| 4P3T | |
| 30 | |
| 3 | |
| 4 | |
| 1 | |
| 0.25@125VAC | |
| 1000VAC | |
| 100 | |
| 10 | |
| 10000 | |
| 30000 | |
| 0.07 | |
| 2.3 | |
| 10 | |
| Non-Shorting | |
| Adjustable | |
| Process/N/A/Molded-In/O-Ring(Rubber) | |
| N/A/Interior Housing/Terminals/Shaft | |
| Process/N/A/Molded-In/O-Ring(Rubber) | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 10 | |
| 12 | |
| Diallyl Phthalate | |
| Zinc Alloy | |
| Straight | |
| -10 | |
| 70 | |
| 5 | |
| 16 | |
| 16 | |
| 17 | |
| 16 | |
| 16 | |
| 32 |
Operated by rotation, this MRA403-A rotary switch from NKK Switches gives the ability to have more than just two switch positions. This device has a maximum current rating of 0.25 A @ 125VAC. It has a 4P3T configuration. This rotary limit switch has an operating temperature range of -10 °C to 70 °C. The MRA403-A rotary limit switch has a PC pin termination style. This product is 16 mm long, 32 mm tall and 16 mm deep. The maximum AC voltage rating is 125 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

