NKK SwitchesMRK403-ADrehschalter
Switch Rotary 4PDT 2 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Knob Shaft | |
| 4PDT | |
| 30 | |
| 2 | |
| 4 | |
| 1 | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 100 | |
| 50 | |
| 10000 | |
| 30000 | |
| 0.02 | |
| 2.3 | |
| 10 | |
| Non-Shorting | |
| Adjustable | |
| Process/N/A/Molded-In/O-Ring(Rubber) | |
| N/A/Interior Housing/Terminals/Shaft | |
| Process/N/A/Molded-In/O-Ring(Rubber) | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.5 | |
| 12 | |
| Glass Fiber/Polyamide | |
| Zinc Alloy | |
| Straight | |
| -10 | |
| 70 | |
| 5.5 | |
| 12.6 | |
| 12.6 | |
| 10.1 | |
| 12.6 | |
| 12.6 | |
| 25.6 |
This MRK403-A rotary switch made from NKK Switches is great for a wide variety of applications when a two position switch does not cut it. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a 4PDT configuration. This rotary limit switch has an operating temperature range of -10 °C to 70 °C. The MRK403-A rotary limit switch has a PC pin termination style. This product is 12.6 mm long, 25.6 mm tall and 12.6 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

