VishayMRS25000C1401FRP00Widerstand, fest, Einzeldurchsteckloch
Res Thin Film 1.4K Ohm 1% 0.6W ±50ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1.4K | |
| 1% | |
| 350 | |
| 0.6 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| Low Noise | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.22 | |
| 0.6 | |
| 28 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the MRS25000C1401FRP00 fixed single through-hole resistor from Vishay is the component for you. This part has a power rating of 0.6 W. This product has a resistance value of 1.4K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thin film technology. The MRS25000C1401FRP00 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.5 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

