VishayMRS25000C2749FC100Widerstand, fest, Einzeldurchsteckloch
Res Thin Film 27.4 Ohm 1% 0.6W ±50ppm/°C AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 27.4 | |
| 1% | |
| 350 | |
| 0.6 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| Low Noise | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.22 | |
| 0.6 | |
| 28 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their MRS25000C2749FC100 fixed single through-hole resistor. This durable part has a power rating of 0.6 W. This product has a resistance value of 27.4 Ohm. Its temperature coefficient is ±50 ppm/°C. The MRS25000C2749FC100 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology. This product is 6.5 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

