VishayMRS25000C3600FC100Widerstand, fest, Einzeldurchsteckloch
Res Thin Film 360 Ohm 1% 0.6W ±50ppm/°C AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 360 | |
| 1% | |
| 350 | |
| 0.6 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| Low Noise | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.22 | |
| 0.6 | |
| 28 | |
| Through Hole |
Look no further than Vishay's MRS25000C3600FC100 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 360 Ohm. This durable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -55 to 155 °C. The MRS25000C3600FC100 part has an axial termination style. It has a tolerance of 1%. This device utilizes thin film technology. This product is 6.5 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

