VishayMRS25000C3601FC100Widerstand, fest, Einzeldurchsteckloch
Res Thin Film 3.6K Ohm 1% 0.6W ±50ppm/°C AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 3.6K | |
| 1% | |
| 350 | |
| 0.6 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| Low Noise | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.22 | |
| 0.6 | |
| 28 | |
| Through Hole |
In addition to being very cost-effective, the MRS25000C3601FC100 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 3.6K Ohm. This dependable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. This product is 6.5 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology. The MRS25000C3601FC100 part has an axial termination style. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

