SwitchcraftMS112BPCXSteckverbinder für Audio und Video
Conn 1/4" Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1/4" Phone Jack | |
| F | |
| 3 | |
| 5 | |
| Solder | |
| Straight | |
| 3 | |
| 48VDC | |
| -20 | |
| 65 | |
| 15.9 | |
| 27.6 | |
| 15.9 | |
| Through Hole | |
| Thermoplastic | |
| Tin | |
| Copper Alloy |
Create a connection with your sound and video using this 1/4" phone jack MS112BPCX audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with tin. This connector has a single port. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 48 VDC. MS112BPCX is housed in thermoplastic. This device has a maximum current rating of 3 A. This product is 15.9 mm long, 15.9 mm tall and 27.6 mm deep. Its 5 terminals use the solder termination method. This part has an operating temperature range of -20 °C to 65 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

