AmphenolMS17346R28C21PSteckverbinder, rund
Conn Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| PIN | |
| Solder | |
| 28-21 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Olive Drab Cadmium Over Nickel | |
| Olive Drab | |
| 700VDC|500VAC | |
| 500 | |
| 41.6 | |
| 57.15 | |
| 57.15 |
Use this heavy-duty cylindrical MS17346R28C21P connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 28-21. This RCP connector's 37 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. This product is 41.6 mm long, 57.15 mm tall and 57.15 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
