AmphenolMS17347R32C73PSteckverbinder, rund
Conn Circular PIN 46 POS Solder ST Jam Nut 46 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 46 | |
| PIN | |
| Solder | |
| 32-73 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Olive Drab Cadmium Over Nickel | |
| Olive Drab | |
| 700VDC|500VAC | |
| 500 | |
| 51.2 | |
| 73.02 | |
| 73.02 |
Use this heavy-duty cylindrical MS17347R32C73P connector from Amphenol to connect peripherals to your device. Its shell size is 32-73. This RCP connector's 46 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. This product is 51.2 mm long, 73.02 mm tall and 73.02 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
