GlenairMS17349C22ASteckverbinderzubehör
Connector Accessories Protective Cover Straight
| Not Compliant | |
| EAR99 | |
| Active | |
| MS17349C22A | |
| Automotive | No |
| PPAP | No |
| Protective Cover | |
| Connector Circular | |
| Straight | |
| 42.9 | |
| 24.9 |
This protective cover MS17349C22A connector accessory from Glenair is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 24.9 mm long with a diameter of 42.9 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
