Cinch Connectivity SolutionsMS24264R12B3PNSteckverbinder, rund
Conn Circular PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port Medical
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.4020 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26500 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Crimp | |
| 12-3 | |
| 16-18 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Anodize | |
| Black | |
| 22 | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 35.73 | |
| 26.18 | |
| 26.18 |
Use this MS24264R12B3PN connector from Cinch Connectors to connect peripherals to your device. It has a straight body orientation. Its shell size is 12-3. This RCP connector has 3 RCP contacts. It has a receptacle type gender. This product is 35.73 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

