Cinch Connectivity SolutionsMS24264R18B14P7Steckverbinder, rund
Conn Circular PIN 14 POS Crimp ST Flange Mount 14 Terminal 1 Port Medical
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26500 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| 7 | |
| 1 | |
| 14 | |
| PIN | |
| Crimp | |
| 18-14 | |
| 16-18 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 22 | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 35.73 | |
| 34.11 | |
| 34.11 |
This MS24264R18B14P7 connector from Cinch Connectors will connect any inputs and outputs to your application. This RCP connector has 14 RCP contacts. It has a receptacle type gender. Its shell size is 18-14. It has a straight body orientation. This product is 35.73 mm long, 34.11 mm tall and 34.11 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
