Cinch Connectivity SolutionsMS24264R18B31SNSteckverbinder, rund
Conn Circular SKT 31 POS Crimp ST Flange Mount 31 Terminal 1 Port Medical
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-C-26500 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 31 | |
| SKT | |
| Crimp | |
| 18-31 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 7.5 | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 35.73 | |
| 34.11 | |
| 34.11 |
Need a solid cylindrical cable housing connection? Then this MS24264R18B31SN connector from Cinch Connectors is right for you. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-31. This socket type connector has 31 socket type contacts. This product is 35.73 mm long, 34.11 mm tall and 34.11 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

