HoneywellMS24523-22Kippschalter

Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

This MS24523-22 toggle switch from Honeywell acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 20 A @ 28VDC. It has a SPST configuration. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The MS24523-22 toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 28.4 mm long and 15.7 mm.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.