HoneywellMS24523-30Kippschalter
Switch Toggle (ON) OFF SPST Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPST | |
| (ON) OFF | |
| Threaded | |
| 15@115VAC 28VDC | |
| 372.85@(CSA/UL) | |
| 17.27 | |
| Panel Mount with Threads | |
| Screw | |
| 2 | |
| 3.3 | |
| Complete/Environment-Proof/Panel/Body | |
| N/A/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 28.4 | |
| 11.9 | |
| 15.7 | |
| 29.46 | |
| 28.4 | |
| 15.7 | |
| 63.47 | |
| 2 |
Use this MS24523-30 toggle switch from Honeywell as a way to toggle the power on one of your components. This device has a maximum current rating of 15 A @ 115VAC 28VDC. It has a SPST configuration. This toggle switch has an operating temperature range of -65 °C to 71 °C. The MS24523-30 toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 28.4 mm long and 15.7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
