AmphenolMS25183-18-22PSteckverbinder, rund
Conn Cylindrical Circular PIN 3 POS Solder ST 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Solder | |
| 18-22 | |
| No | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 1250VDC|900VAC | |
| -55 | |
| 125 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS25183-18-22P connector from Amphenol. Its shell size is 18-22. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
