HoneywellMS27216-6Schnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 0.5A 28VDC 1.95N Screw Mount Solder
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 0.5@28VDC | |
| 0.15 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -184 | |
| 122 | |
| 1.95 |
If you're looking for rapid switching to close your circuit use this MS27216-6 snap-action switch from Honeywell. This device has a maximum current rating of 0.5 A @ 28VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -184 °C to 122 °C. The MS27216-6 snap action switch has a solder termination style. This product is 20.04 mm long, 19.05 mm tall and 6.35 mm deep. The maximum DC voltage rating is 28 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
