AmphenolMS27466E15B37SSteckverbinder, rund

Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Use only the best subminiature cylindrical MS27466E15B37S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 15-37. This socket type connector has 37 contacts that are plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.