AmphenolMS27466E23A2SSteckverbinder, rund
Conn Circular SKT 85 POS Crimp ST Wall Mount 85 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 85 | |
| SKT | |
| Crimp | |
| 23-2 | |
| No | |
| Gold | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 42.87 | |
| 42.87 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27466E23A2S connector from Amphenol. This socket type connector has 85 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 23-2. It has a straight body orientation. This product is 30.81 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

