AmphenolMS27466E23A35PASteckverbinder, rund
Conn Circular PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 100 | |
| PIN | |
| Crimp | |
| 23-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 30.81 | |
| 42.87 | |
| 42.87 |
Use only the best subminiature cylindrical MS27466E23A35PA connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 23-35. It has a receptacle type gender. This RCP connector has 100 contacts that are plated with gold. This product is 30.81 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

