AmphenolMS27466E25A1PASteckverbinder, rund
Conn Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 128 | |
| PIN | |
| Crimp | |
| 25-1 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 46.02 | |
| 46.02 |
By using this subminiature cylindrical MS27466E25A1PA connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 25-1. This RCP connector has 128 contacts that are plated with gold. This product is 30.81 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

