AmphenolMS27466P17A35PSteckverbinder, rund

Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27466P17A35P connector from Amphenol. It has a receptacle type gender. Its shell size is 17-35. This RCP connector has 55 contacts that are plated with gold. It has a straight body orientation. This product is 38.86 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.