AmphenolMS27466T11A99PASteckverbinder, rund

Conn Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port

This subminiature cylindrical MS27466T11A99PA connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This RCP connector has 7 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 11-99. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 26.18 mm tall and 26.18 mm deep.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.