AmphenolMS27466T11B98SBSteckverbinder, rund
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 6 | |
| SKT | |
| Crimp | |
| 11-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 30.81 | |
| 26.18 | |
| 26.18 |
By using this subminiature cylindrical MS27466T11B98SB connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 11-98. This socket type connector has 6 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. This product is 30.81 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

