AmphenolMS27466T11F35PBSteckverbinder, rund
Conn Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 13 | |
| PIN | |
| Crimp | |
| 11-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 26.18 | |
| 26.18 |
Use this subminiature cylindrical MS27466T11F35PB connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. Its shell size is 11-35. This RCP connector has 13 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 26.18 mm tall and 26.18 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

