AmphenolMS27466T13B98PBSteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 10 | |
| PIN | |
| Crimp | |
| 13-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 600VAC|850VDC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 30.81 | |
| 28.57 | |
| 28.57 |
The subminiature cylindrical MS27466T13B98PB connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 13-98. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 10 contacts that are plated with gold. This product is 30.81 mm long, 28.57 mm tall and 28.57 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

