AmphenolMS27466T17F35PASteckverbinder, rund
Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 55 | |
| PIN | |
| Crimp | |
| 17-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 33.32 | |
| 33.32 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27466T17F35PA connector from Amphenol is right for you. Its shell size is 17-35. This RCP connector has 55 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.81 mm long, 33.32 mm tall and 33.32 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

