AmphenolMS27466T21F35PASteckverbinder, rund
Conn Circular PIN 79 POS Crimp ST Wall Mount 79 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 79 | |
| PIN | |
| Crimp | |
| 21-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 39.67 | |
| 39.67 |
By using this subminiature cylindrical MS27466T21F35PA connector from Amphenol you can connect circular peripherals straight to your device. This RCP connector has 79 contacts that are plated with gold. Its shell size is 21-35. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.81 mm long, 39.67 mm tall and 39.67 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

