AmphenolMS27466T21F35PBSteckverbinder, rund
Conn Circular PIN 79 POS Crimp ST Wall Mount 79 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 79 | |
| PIN | |
| Crimp | |
| 21-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 39.67 | |
| 39.67 |
By using this subminiature cylindrical MS27466T21F35PB connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 21-35. This RCP connector has 79 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This product is 30.81 mm long, 39.67 mm tall and 39.67 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

