AmphenolMS27466T21F41SSteckverbinder, rund
Conn Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| SKT | |
| Crimp | |
| 21-41 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 39.67 | |
| 39.67 |
Make a solid connection with this subminiature cylindrical MS27466T21F41S connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 21-41. This socket type connector has 41 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.81 mm long, 39.67 mm tall and 39.67 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

