AmphenolMS27466T23F21SSteckverbinder, rund
Conn Circular SKT 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| SKT | |
| Crimp | |
| 23-21 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 42.87 | |
| 42.87 |
By using this subminiature cylindrical MS27466T23F21S connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector has 21 contacts that are plated with gold. Its shell size is 23-21. It has a receptacle type gender. It has a straight body orientation. This product is 30.81 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

