AmphenolMS27466T25F24SASteckverbinder, rund
Conn Circular SKT 24 POS Crimp ST Wall Mount 24 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 24 | |
| SKT | |
| Crimp | |
| 25-24 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 46.02 | |
| 46.02 |
This subminiature cylindrical MS27466T25F24SA connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. Its shell size is 25-24. This socket type connector has 24 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 46.02 mm tall and 46.02 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

