AmphenolMS27467E19F35SBSteckverbinder, rund
Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 66 | |
| SKT | |
| Crimp | |
| 19-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 38.1 | |
| 30.96 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27467E19F35SB connector from Amphenol. Its shell size is 19-35. This socket type connector has 66 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 38.1 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

