AmphenolMS27467E21B35SSteckverbinder, rund
Conn Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| SKT | |
| Crimp | |
| 21-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 41.27 | |
| 30.96 |
Connect your circular inputs with this subminiature cylindrical MS27467E21B35S connector from Amphenol. It has a straight body orientation. It has a plug type gender. This socket type connector has 79 contacts that are plated with gold. Its shell size is 21-35. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 41.27 mm. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

