AmphenolMS27467E23B35PASteckverbinder, rund

Conn Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

This input/output subminiature cylindrical MS27467E23B35PA connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. Its shell size is 23-35. This PL connector has 100 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 44.45 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.