AmphenolMS27467P15B35PASteckverbinder, rund
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 37 | |
| PIN | |
| Crimp | |
| 15-35 | |
| No | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.15 | |
| 38.88 |
This subminiature cylindrical MS27467P15B35PA connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 15-35. This PL connector has 37 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. This product is 38.88 mm long with a diameter of 32.15 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

