AmphenolMS27467P23A53SASteckverbinder, rund
Conn Circular SKT 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 53 | |
| SKT | |
| Crimp | |
| 23-53 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 44.45 | |
| 41.27 |
Use this subminiature cylindrical MS27467P23A53SA connector from Amphenol to connect peripherals to your device. It has a straight body orientation. Its shell size is 23-53. It has a plug type gender. This socket type connector has 53 contacts that are plated with gold. This product is 41.27 mm long with a diameter of 44.45 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

