AmphenolMS27467T13B35SSteckverbinder, rund
Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 28.98 | |
| 30.96 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27467T13B35S connector from Amphenol. It has a plug type gender. Its shell size is 13-35. This socket type connector has 22 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 28.98 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

