AmphenolMS27467T17B8P-LCSteckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 17-8 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 35.33 | |
| 30.96 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27467T17B8P-LC connector from Amphenol. Its shell size is 17-8. It has a plug type gender. It has a straight body orientation. This PL connector has 8 contacts that are plated with gold. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 35.33 mm. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

