AmphenolMS27467T19A11PSteckverbinder, rund
Conn Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| PIN | |
| Crimp | |
| 19-11 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 38.1 | |
| 30.96 |
Connect your circular inputs with this subminiature cylindrical MS27467T19A11P connector from Amphenol. It has a plug type gender. It has a straight body orientation. Its shell size is 19-11. This PL connector has 11 contacts that are plated with gold. This product is 30.96 mm long with a diameter of 38.1 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

