AmphenolMS27467T21F11SCSteckverbinder, rund
Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 11 | |
| SKT | |
| Crimp | |
| 21-11 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 41.27 | |
| 30.96 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27467T21F11SC connector from Amphenol. This socket type connector has 11 contacts that are plated with gold. It has a plug type gender. Its shell size is 21-11. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 41.27 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

