AmphenolMS27467T21F1SASteckverbinder, rund
Conn Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 79 | |
| SKT | |
| Crimp | |
| 21-1 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 41.27 | |
| 30.96 |
The subminiature cylindrical MS27467T21F1SA connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 21-1. This socket type connector has 79 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. This product is 30.96 mm long with a diameter of 41.27 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

