AmphenolMS27467T23A2PSteckverbinder, rund
Conn Circular PIN 85 POS Crimp ST Cable Mount 85 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 85 | |
| PIN | |
| Crimp | |
| 23-2 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 44.45 | |
| 30.96 |
This subminiature cylindrical MS27467T23A2P connector from Amphenol will connect any inputs and outputs to your application. This PL connector has 85 contacts that are plated with gold. Its shell size is 23-2. It has a plug type gender. It has a straight body orientation. This product is 30.96 mm long with a diameter of 44.45 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

